
1731120232 | |
|---|---|
DigiKey Part Number | 900-1731120232-ND |
Manufacturer | |
Manufacturer Product Number | 1731120232 |
Description | FCT SCREW SET 4-40UNC 7 ZINC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Locking Post For D-Sub Slide Lock |
Category | For Use With/Related Products D-Sub Slide Lock |
Manufacturer Molex | Features Hardware Included |
Series | Length - Threaded Portion Below Head 0.173" (4.40mm) |
Packaging Bulk | Length - Below Head 0.173" (4.39mm) |
Part Status Active | Thread Size 4-40 |
Accessory Type Locking Post | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,37450 € | 274,90 € |
| Unit Price without VAT: | 1,37450 € |
|---|---|
| Unit Price with VAT: | 1,63566 € |

