
1731120180 | |
|---|---|
DigiKey Part Number | 1731120180-ND |
Manufacturer | |
Manufacturer Product Number | 1731120180 |
Description | CONN D-SUB PIN COAX CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-180 Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120180 Models |
Category | Wire Gauge RG-180 |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Type Coaxial | Termination Finish Gold |
Contact Type Male Pin | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,17550 € | 1.235,10 € |
| Unit Price without VAT: | 6,17550 € |
|---|---|
| Unit Price with VAT: | 7,34885 € |














