
1731120153 | |
|---|---|
DigiKey Part Number | 1731120153-ND |
Manufacturer | |
Manufacturer Product Number | 1731120153 |
Description | CONN D-SUB SCKT 8-12AWG SLDR CUP |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 8-12 AWG Solder Cup Machined |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 8-12 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |














