
1731120149 | |
|---|---|
DigiKey Part Number | 1731120149-ND |
Manufacturer | |
Manufacturer Product Number | 1731120149 |
Description | CONN D-SUB PIN 12-16AWG SLDR CUP |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 12-16 AWG Solder Cup Machined |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 12-16 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
















