D-Sub Contact Female Socket Gold Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120147

DigiKey Part Number
1731120147-ND
Manufacturer
Manufacturer Product Number
1731120147
Description
CONN D-SUB SOCKET CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
51.2µin (1.30µm)
Part Status
Active
Termination Finish
Gold
Type
Voltage
Termination Finish Thickness
51.2µin (1.30µm)
Contact Type
Female Socket
Features
Insulator, PTFE
Contact Form
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5006,11534 €3.057,67 €
Unit Price without VAT:6,11534 €
Unit Price with VAT:7,27725 €