D-Sub Contact Male Pin Hose/Tubing Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120136

DigiKey Part Number
900-1731120136-ND
Manufacturer
Manufacturer Product Number
1731120136
Description
CONN D-SUB PIN HOSE/TUBING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Hose/Tubing Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Pneumatic
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
-
Contact Termination
Hose/Tubing
Contact Material
German Silver
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
German Silver
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,37000 €8,37 €
107,10700 €71,07 €
256,66200 €166,55 €
506,34380 €317,19 €
1006,04100 €604,10 €
3005,59060 €1.677,18 €
5005,39286 €2.696,43 €
1.0005,13576 €5.135,76 €
Manufacturers Standard Package
Unit Price without VAT:8,37000 €
Unit Price with VAT:9,96030 €