



1731120047 | |
|---|---|
DigiKey Part Number | WM12668-ND |
Manufacturer | |
Manufacturer Product Number | 1731120047 |
Description | CONN D-SUB SOCKET COAX GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-178 Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120047 Models |
Category | Wire Gauge RG-178 |
Manufacturer Molex | Contact Termination Crimp and Solder |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Type Coaxial | Termination Finish Gold |
Contact Type Female Socket | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,68000 € | 8,68 € |
| 10 | 7,37300 € | 73,73 € |
| 25 | 6,91120 € | 172,78 € |
| 50 | 6,58120 € | 329,06 € |
| 100 | 6,26700 € | 626,70 € |
| 250 | 5,87480 € | 1.468,70 € |
| 500 | 5,59464 € | 2.797,32 € |
| 1.000 | 5,32794 € | 5.327,94 € |
| Unit Price without VAT: | 8,68000 € |
|---|---|
| Unit Price with VAT: | 10,32920 € |















