D-Sub Contact Female Socket Gold 16-20 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Contact Female Socket Gold 16-20 AWG Crimp Machined
1731120033
1731120033

1731120033

DigiKey Part Number
WM12656-ND
Manufacturer
Manufacturer Product Number
1731120033
Description
CONN D-SUB SOCKET 16-20AWG CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 16-20 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
1731120033 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-20 AWG
Manufacturer
Molex
Contact Termination
Crimp
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.10µm)
Type
Power
Termination Finish
Gold
Contact Type
Female Socket
Termination Finish Thickness
8.00µin (0.203µm)
Contact Form
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,72668 €863,34 €
Manufacturers Standard Package
Unit Price without VAT:1,72668 €
Unit Price with VAT:2,05475 €