



1731120032 | |
|---|---|
DigiKey Part Number | WM12655-ND |
Manufacturer | |
Manufacturer Product Number | 1731120032 |
Description | CONN D-SUB PIN 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 16-20 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120032 Models |
Category | Wire Gauge 16-20 AWG |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.10µm) |
Type Power | Termination Finish Gold |
Contact Type Male Pin | Termination Finish Thickness 8.00µin (0.203µm) |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,94200 € | 19,42 € |
| 25 | 1,82000 € | 45,50 € |
| 50 | 1,73320 € | 86,66 € |
| 100 | 1,65030 € | 165,03 € |
| 250 | 1,54696 € | 386,74 € |
| 500 | 1,47310 € | 736,55 € |
| 1.000 | 1,40281 € | 1.402,81 € |
| 2.500 | 1,31505 € | 3.287,62 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |














