
1731120029 | |
|---|---|
DigiKey Part Number | 900-1731120029-ND |
Manufacturer | |
Manufacturer Product Number | 1731120029 |
Description | CONN D-SUB SOCKET 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 16-20 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120029 Models |
Category | Wire Gauge 16-20 AWG |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Type Power | Termination Finish Gold |
Contact Type Female Socket | Termination Finish Thickness 8.00µin (0.203µm) |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,31900 € | 23,19 € |
| 25 | 2,17320 € | 54,33 € |
| 50 | 2,06960 € | 103,48 € |
| 100 | 1,97070 € | 197,07 € |
| 300 | 1,82363 € | 547,09 € |
| 500 | 1,75908 € | 879,54 € |
| 1.000 | 1,67515 € | 1.675,15 € |
| 2.500 | 1,57036 € | 3.925,90 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

