
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.626" (15.90mm) | |
Length - Below Head | 0.811" (20.60mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,69283 € | 2.215,70 € |
| Unit Price without VAT: | 3,69283 € |
|---|---|
| Unit Price with VAT: | 4,39447 € |

