Position Two Piece Backshell Connector 180°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110926

DigiKey Part Number
900-1731110926-ND
Manufacturer
Manufacturer Product Number
1731110926
Description
FCT HOOD S2 0 DEG MTL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Position Two Piece Backshell Connector 180°
Datasheet
 Datasheet
EDA/CAD Models
1731110926 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
-
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
-
Primary Material
-
Material
-
Plating
-
Hardware
-
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0003,50466 €3.504,66 €
Unit Price without VAT:3,50466 €
Unit Price with VAT:4,17055 €