
1731110925 | |
|---|---|
DigiKey Part Number | 900-1731110925-ND |
Manufacturer | |
Manufacturer Product Number | 1731110925 |
Description | FCT HOOD S2 45 DEG MTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position Two Piece Backshell Connector 45° |
Datasheet | Datasheet |
EDA/CAD Models | 1731110925 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | - | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | - | |
Primary Material | - | |
Material | - | |
Plating | - | |
Hardware | - | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,46559 € | 3.465,59 € |
| Unit Price without VAT: | 3,46559 € |
|---|---|
| Unit Price with VAT: | 4,12405 € |

