
1731110633 | |
|---|---|
DigiKey Part Number | 900-1731110633-ND |
Manufacturer | |
Manufacturer Product Number | 1731110633 |
Description | FCT HOOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
EDA/CAD Models | 1731110633 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 25 | Color Silver |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 € | 7,98 € |
| 10 | 6,78500 € | 67,85 € |
| 25 | 6,35960 € | 158,99 € |
| 50 | 6,05580 € | 302,79 € |
| 100 | 5,76680 € | 576,68 € |
| 250 | 5,40588 € | 1.351,47 € |
| 500 | 5,14804 € | 2.574,02 € |
| 1.000 | 4,90259 € | 4.902,59 € |
| Unit Price without VAT: | 7,98000 € |
|---|---|
| Unit Price with VAT: | 9,49620 € |

