
1731110542 | |
|---|---|
DigiKey Part Number | 900-1731110542-ND |
Manufacturer | |
Manufacturer Product Number | 1731110542 |
Description | FCT HOOD S3 0 DEG PLSTC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 70° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110542 Models |
Category | Cable Exit 70° |
Manufacturer Molex | Shielding Unshielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Accessory Type Two Piece Backshell | Features Mating Screws 4-40 |
Number of Positions 25 | Color Black |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 4,35600 € | 43,56 € |
| 25 | 4,08240 € | 102,06 € |
| 50 | 3,88740 € | 194,37 € |
| 100 | 3,70170 € | 370,17 € |
| 250 | 3,47000 € | 867,50 € |
| 500 | 3,30446 € | 1.652,23 € |
| 1.000 | 3,14687 € | 3.146,87 € |
| 2.500 | 2,95009 € | 7.375,22 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

