50 Position Two Piece Backshell Connector Black 70° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110431

DigiKey Part Number
900-1731110431-ND
Manufacturer
Manufacturer Product Number
1731110431
Description
FCT HOOD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Black 70° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Molex
Cable Exit
70°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Number of Positions
50
Features
Mating Screws
Compatible Shell Size
D
Color
Black
Compatible D-Sub Size
50pos and HD78pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,03000 €5,03 €
104,27200 €42,72 €
254,00360 €100,09 €
503,81220 €190,61 €
1003,63020 €363,02 €
2503,40288 €850,72 €
5003,24056 €1.620,28 €
1.0003,08600 €3.086,00 €
2.5002,89302 €7.232,55 €
Manufacturers Standard Package
Unit Price without VAT:5,03000 €
Unit Price with VAT:5,98570 €