15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110399

DigiKey Part Number
900-1731110399-ND
Manufacturer
Manufacturer Product Number
1731110399
Description
FCT HOOD S2 0 DEG SLHD PLSTC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1731110399 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Molex
Shielding
Shielded
Series
Primary Material
Plastic
Packaging
Bulk
Material
Acrylonitrile Butadiene Styrene (ABS)
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp
Number of Positions
15
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,08000 €5,08 €
104,31800 €43,18 €
254,04720 €101,18 €
503,85400 €192,70 €
1003,66990 €366,99 €
3003,39617 €1.018,85 €
5003,27602 €1.638,01 €
1.0003,11977 €3.119,77 €
2.5002,92470 €7.311,75 €
Manufacturers Standard Package
Unit Price without VAT:5,08000 €
Unit Price with VAT:6,04520 €