
1731110396 | |
|---|---|
DigiKey Part Number | 900-1731110396-ND |
Manufacturer | |
Manufacturer Product Number | 1731110396 |
Description | FCT HOOD S1 80 DEG MTL W/SCRWLCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 80° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110396 Models |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 80° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 3,14400 € | 31,44 € |
| 25 | 2,94720 € | 73,68 € |
| 50 | 2,80640 € | 140,32 € |
| 100 | 2,67240 € | 267,24 € |
| 250 | 2,50504 € | 626,26 € |
| 500 | 2,38548 € | 1.192,74 € |
| 1.000 | 2,27169 € | 2.271,69 € |
| 2.500 | 2,12960 € | 5.324,00 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |

