
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Cable Type | Round | |
Cable Exit | 60° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws M3 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 6,70500 € | 67,05 € |
| 25 | 6,28480 € | 157,12 € |
| 50 | 5,98460 € | 299,23 € |
| 100 | 5,69900 € | 569,90 € |
| 300 | 5,27403 € | 1.582,21 € |
| 500 | 5,08750 € | 2.543,75 € |
| 1.000 | 4,84494 € | 4.844,94 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |

