
1731110373 | |
|---|---|
DigiKey Part Number | 900-1731110373-ND |
Manufacturer | |
Manufacturer Product Number | 1731110373 |
Description | FCT HOOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 80° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110373 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Cable Type | Round | |
Cable Exit | 80° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 € | 7,91 € |
| 10 | 6,72000 € | 67,20 € |
| 25 | 6,29880 € | 157,47 € |
| 50 | 5,99820 € | 299,91 € |
| 100 | 5,71200 € | 571,20 € |
| 300 | 5,28607 € | 1.585,82 € |
| 500 | 5,09910 € | 2.549,55 € |
| 1.000 | 4,85596 € | 4.855,96 € |
| Unit Price without VAT: | 7,91000 € |
|---|---|
| Unit Price with VAT: | 9,41290 € |

