1731110345 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Encitech Connectors AB
In Stock: 243
Unit Price: 6,41000 €
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 900
Unit Price: 6,25000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 490
Unit Price: 8,81000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 755
Unit Price: 7,12000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 4.189
Unit Price: 5,73000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 813
Unit Price: 10,96000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 263
Unit Price: 12,44000 €
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 654
Unit Price: 3,72000 €
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 359
Unit Price: 9,09000 €
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 1.552
Unit Price: 4,12000 €
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 259
Unit Price: 4,12000 €
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 3,48310 €
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 531
Unit Price: 5,29000 €
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 127
Unit Price: 5,54000 €
Datasheet
Image for 1731110345 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110345

DigiKey Part Number
1731110345-ND
Manufacturer
Manufacturer Product Number
1731110345
Description
CONN BACKSHELL 9P 90DEG SHLD SLV
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 90° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
90°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes