Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Cable Exit 90° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Obsolete | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1060-0135-01 | Encitech Connectors AB | 713 | 4414-1060-0135-01-ND | 6,65000 € | Parametric Equivalent |
| 6560-0501-01 | Encitech Connectors AB | 790 | 4414-6560-0501-01-ND | 6,48000 € | Parametric Equivalent |
| 8655GMES3C11KLF | Amphenol CS (FCI) | 485 | 609-8655GMES3C11KLF-ND | 8,70000 € | Parametric Equivalent |
| 962-009-030R121 | NorComp Inc. | 140 | NOR1822-ND | 7,31000 € | Parametric Equivalent |
| 981-009-130R121 | NorComp Inc. | 3.858 | 981-09RCE-ND | 5,86000 € | Parametric Equivalent |















