


Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 15 | Color Silver |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 4,27800 € | 42,78 € |
| 25 | 4,00920 € | 100,23 € |
| 50 | 3,81760 € | 190,88 € |
| 100 | 3,63530 € | 363,53 € |
| 300 | 3,36417 € | 1.009,25 € |
| 500 | 3,24514 € | 1.622,57 € |
| 1.000 | 3,09038 € | 3.090,38 € |
| 2.500 | 2,89712 € | 7.242,80 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |

