
1731110217 | |
|---|---|
DigiKey Part Number | WM25675-ND |
Manufacturer | |
Manufacturer Product Number | 1731110217 |
Description | FCT HOOD S5 0 DEG MTL W/SCRWLCK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
EDA/CAD Models | 1731110217 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Locking Feature | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,22000 € | 16,22 € |
| 10 | 13,79000 € | 137,90 € |
| 25 | 12,92640 € | 323,16 € |
| 50 | 12,30940 € | 615,47 € |
| 100 | 11,72210 € | 1.172,21 € |
| 250 | 10,98888 € | 2.747,22 € |
| 500 | 10,46498 € | 5.232,49 € |
| Unit Price without VAT: | 16,22000 € |
|---|---|
| Unit Price with VAT: | 19,30180 € |

