
1731110202 | |
|---|---|
DigiKey Part Number | 900-1731110202-ND |
Manufacturer | |
Manufacturer Product Number | 1731110202 |
Description | FCT HOOD S1 70 DEG SHLD PLSTC W/ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 80° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110202 Models |
Category | Cable Exit 80° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 15 | Features Mating Screws |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,23000 € | 9,23 € |
| 10 | 7,83900 € | 78,39 € |
| 25 | 7,34760 € | 183,69 € |
| 50 | 6,99660 € | 349,83 € |
| 100 | 6,66270 € | 666,27 € |
| 300 | 6,16607 € | 1.849,82 € |
| 500 | 5,94796 € | 2.973,98 € |
| 1.000 | 5,66441 € | 5.664,41 € |
| Unit Price without VAT: | 9,23000 € |
|---|---|
| Unit Price with VAT: | 10,98370 € |

