


1731110201 | |
|---|---|
DigiKey Part Number | 900-1731110201-ND |
Manufacturer | |
Manufacturer Product Number | 1731110201 |
Description | FCT HOOD S1 70 DEG SHLD PLSTC W/ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 80° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110201 Models |
Category | Shielding Shielded |
Manufacturer Molex | Primary Material Plastic |
Series | Material Acrylonitrile Butadiene Styrene (ABS) |
Packaging Bulk | Plating Nickel |
Part Status Active | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Accessory Type Two Piece Backshell | Features Mating Screws 4-40 |
Number of Positions 9 | Color Silver |
Cable Type Round | Base Product Number |
Cable Exit 80° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 5,14300 € | 51,43 € |
| 25 | 4,82040 € | 120,51 € |
| 50 | 4,59020 € | 229,51 € |
| 100 | 4,37110 € | 437,11 € |
| 300 | 4,04510 € | 1.213,53 € |
| 500 | 3,90202 € | 1.951,01 € |
| 1.000 | 3,71592 € | 3.715,92 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |

