
1731110199 | |
|---|---|
DigiKey Part Number | 1731110199-ND |
Manufacturer | |
Manufacturer Product Number | 1731110199 |
Description | CONN BACKSHELL 15POS 45DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110199 Models |
Category | Cable Exit 45° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 15 | Features Mating Screws M3, Spring Lock |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,45750 € | 645,75 € |
| Unit Price without VAT: | 6,45750 € |
|---|---|
| Unit Price with VAT: | 7,68443 € |

