
1731110188 | |
|---|---|
DigiKey Part Number | 900-1731110188-ND |
Manufacturer | |
Manufacturer Product Number | 1731110188 |
Description | FCT HOOD S1 90 DEG PLSTC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 90° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110188 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,17000 € | 31,70 € |
| 25 | 2,97120 € | 74,28 € |
| 50 | 2,82920 € | 141,46 € |
| 100 | 2,69400 € | 269,40 € |
| 300 | 2,49303 € | 747,91 € |
| 500 | 2,40480 € | 1.202,40 € |
| 1.000 | 2,29009 € | 2.290,09 € |
| 2.500 | 2,14687 € | 5.367,17 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |


