Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731110152 | |
|---|---|
DigiKey Part Number | 1731110152-ND |
Manufacturer | |
Manufacturer Product Number | 1731110152 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110152 Models |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040110 | Molex | 0 | 900-1727040110-ND | 4,57000 € | Parametric Equivalent |
| 172704-0110 | WEE | 687 | 5831-172704-0110-ND | 3,02420 € | Parametric Equivalent |
| 980-2000-350 | ITT Cannon, LLC | 287 | 1003-1947-ND | 7,22000 € | Parametric Equivalent |
| DE121073-154 | PEI-Genesis | 0 | 5664-DE121073-154-ND | 0,00000 € | Parametric Equivalent |
| DE121073154 | ITT Cannon, LLC | 0 | 1003-1087-ND | 16,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,34690 € | 434,69 € |
| Unit Price without VAT: | 4,34690 € |
|---|---|
| Unit Price with VAT: | 5,17281 € |








