
1731110127 | |
|---|---|
DigiKey Part Number | 1731110127-ND |
Manufacturer | |
Manufacturer Product Number | 1731110127 |
Description | CONN BACKSHELL 9P 70DEG SHLD BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 70° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 70° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 10 | 6,92200 € | 69,22 € |
| 25 | 6,48800 € | 162,20 € |
| 50 | 6,17800 € | 308,90 € |
| 100 | 5,88320 € | 588,32 € |
| 300 | 5,44457 € | 1.633,37 € |
| 500 | 5,25196 € | 2.625,98 € |
| 1.000 | 5,00157 € | 5.001,57 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |

