
1731110095 | |
|---|---|
DigiKey Part Number | 900-1731110095-ND |
Manufacturer | |
Manufacturer Product Number | 1731110095 |
Description | CONN BACKSHELL 9P 65DEG SHLD SLV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 65°, Dual Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 65°, Dual | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,39000 € | 9,39 € |
| 10 | 7,98100 € | 79,81 € |
| 25 | 7,48120 € | 187,03 € |
| 50 | 7,12420 € | 356,21 € |
| 100 | 6,78420 € | 678,42 € |
| 300 | 6,27847 € | 1.883,54 € |
| 500 | 6,05642 € | 3.028,21 € |
| 1.000 | 5,76768 € | 5.767,68 € |
| Unit Price without VAT: | 9,39000 € |
|---|---|
| Unit Price with VAT: | 11,17410 € |


