Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731110092 | |
|---|---|
DigiKey Part Number | 1731110092-ND |
Manufacturer | |
Manufacturer Product Number | 1731110092 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Obsolete | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040100 | Molex | 2 | WM12507-ND | 7,99000 € | Parametric Equivalent |
| 1731110058 | Molex | 286 | WM16647-ND | 7,50000 € | Parametric Equivalent |
| 1731110073 | Molex | 0 | 1731110073-ND | 5,64890 € | Parametric Equivalent |
| 1731110083 | Molex | 39 | 1731110083-ND | 9,81000 € | Parametric Equivalent |
| 1731110932 | Molex | 0 | 900-1731110932-ND | 3,25701 € | Parametric Equivalent |













