
1731110085 | |
|---|---|
DigiKey Part Number | 1731110085-ND |
Manufacturer | |
Manufacturer Product Number | 1731110085 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110085 Models |
Category | Shielding Shielded |
Manufacturer Molex | Primary Material Metal |
Series | Material Zinc Die Cast |
Packaging Bulk | Plating Nickel |
Part Status Active | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Accessory Type Two Piece Backshell | Features Mating Screws 4-40 |
Number of Positions 50 | Color Silver |
Cable Type Round | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,07660 € | 553,83 € |
| Unit Price without VAT: | 11,07660 € |
|---|---|
| Unit Price with VAT: | 13,18115 € |

