



1731110007 | |
|---|---|
DigiKey Part Number | WM12626-ND |
Manufacturer | |
Manufacturer Product Number | 1731110007 |
Description | CONN BACKSHELL 50POS 180DEG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110007 Models |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon |
Accessory Type One Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 50 | Color Gray |
Compatible Shell Size D | Base Product Number |
Compatible D-Sub Size 50pos and HD78pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,91700 € | 29,17 € |
| 25 | 2,73400 € | 68,35 € |
| 50 | 2,60340 € | 130,17 € |
| 100 | 2,47900 € | 247,90 € |
| 250 | 2,32376 € | 580,94 € |
| 500 | 2,21286 € | 1.106,43 € |
| 1.000 | 2,10731 € | 2.107,31 € |
| 2.500 | 1,97551 € | 4.938,78 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |















