



Category | Shell Material, Finish Brass, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 1.14µin (0.029µm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 22 AWG |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -25°C ~ 70°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,27000 € | 49,27 € |
| 10 | 41,87500 € | 418,75 € |
| 25 | 39,25520 € | 981,38 € |
| 50 | 37,38300 € | 1.869,15 € |
| 100 | 35,60070 € | 3.560,07 € |
| 250 | 33,37532 € | 8.343,83 € |
| Unit Price without VAT: | 49,27000 € |
|---|---|
| Unit Price with VAT: | 58,63130 € |

