Parametric Equivalent
Parametric Equivalent

Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Obsolete | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type One Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 37 | Features Dust Tight/Waterproof (IP67), Mating Screws 4-40 |
Compatible Shell Size C | Color Black |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040198 | Molex | 32 | WM16629-ND | 16,30000 € | Parametric Equivalent |
| 15-004740 | Amphenol CONEC | 0 | 15-004740-ND | 20,43650 € | Parametric Equivalent |
| 165X14849X | Amphenol CONEC | 24 | 626-2098-ND | 33,70000 € | Parametric Equivalent |




