



1731100068 | |
|---|---|
DigiKey Part Number | WM16638-ND |
Manufacturer | |
Manufacturer Product Number | 1731100068 |
Description | CONN D-SUB RCPT 9POS PNL MT SLDR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731100068 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Brass, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 3.94µin (0.10µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -25°C ~ 70°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,45000 € | 28,45 € |
| 10 | 24,18200 € | 241,82 € |
| 25 | 22,66840 € | 566,71 € |
| 50 | 21,58720 € | 1.079,36 € |
| 100 | 20,55760 € | 2.055,76 € |
| 250 | 19,27216 € | 4.818,04 € |
| Unit Price without VAT: | 28,45000 € |
|---|---|
| Unit Price with VAT: | 33,85550 € |

