Direct

1731100065 | |
|---|---|
DigiKey Part Number | WM16637-ND |
Manufacturer | |
Manufacturer Product Number | 1731100065 |
Description | CONN D-SUB PLG 25POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Category | Termination Solder |
Mfr | Shell Material, Finish Brass, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 3.94µin (0.10µm) |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -25°C ~ 70°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09676257675 | HARTING | 0 | 09676257675-ND | 52,87840 € | Direct |


