



1731100064 | |
|---|---|
DigiKey Part Number | WM16636-ND |
Manufacturer | |
Manufacturer Product Number | 1731100064 |
Description | CONN D-SUB PLG 15POS PNL MT SLDR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731100064 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Brass, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 3.94µin (0.10µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -25°C ~ 70°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,32000 € | 33,32 € |
| 10 | 28,31700 € | 283,17 € |
| 25 | 26,54440 € | 663,61 € |
| 50 | 25,27820 € | 1.263,91 € |
| 100 | 24,07270 € | 2.407,27 € |
| 250 | 22,56748 € | 5.641,87 € |
| Unit Price without VAT: | 33,32000 € |
|---|---|
| Unit Price with VAT: | 39,65080 € |

