Direct




1731100059 | |
|---|---|
DigiKey Part Number | WM16634-ND |
Manufacturer | |
Manufacturer Product Number | 1731100059 |
Description | CONN D-SUB RCPT 15POS PNL MNT |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Brass, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 3.94µin (0.10µm) |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -25°C ~ 70°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09676156715 | HARTING | 0 | 09676156715-ND | 38,13960 € | Direct |









