
1731100040 | |
|---|---|
DigiKey Part Number | 1731100040-ND |
Manufacturer | |
Manufacturer Product Number | 1731100040 |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Shell Material, Finish Brass, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 3.94µin (0.10µm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -25°C ~ 70°C |
Flange Feature Mating Side (4-40) | Base Product Number |
Termination Solder Cup |

