



1731100032 | |
|---|---|
DigiKey Part Number | 900-1731100032-ND |
Manufacturer | |
Manufacturer Product Number | 1731100032 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731100032 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Brass, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -25°C ~ 70°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,59000 € | 38,59 € |
| 10 | 32,80000 € | 328,00 € |
| 25 | 30,74720 € | 768,68 € |
| 50 | 29,28080 € | 1.464,04 € |
| 100 | 27,88470 € | 2.788,47 € |
| 250 | 26,14132 € | 6.535,33 € |
| Unit Price without VAT: | 38,59000 € |
|---|---|
| Unit Price with VAT: | 45,92210 € |

