
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Brass, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -25°C ~ 70°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,77000 € | 27,77 € |
| 10 | 23,59900 € | 235,99 € |
| 25 | 22,12160 € | 553,04 € |
| 50 | 21,06600 € | 1.053,30 € |
| 100 | 20,06130 € | 2.006,13 € |
| 250 | 18,80684 € | 4.701,71 € |
| Unit Price without VAT: | 27,77000 € |
|---|---|
| Unit Price with VAT: | 33,04630 € |

