



Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type One Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 15 | Features Dust Tight/Waterproof (IP67), Mating Screws 4-40 |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,96000 € | 17,96 € |
| 10 | 15,26400 € | 152,64 € |
| 25 | 14,30840 € | 357,71 € |
| 50 | 13,62540 € | 681,27 € |
| 100 | 12,97540 € | 1.297,54 € |
| 250 | 12,16372 € | 3.040,93 € |
| 500 | 11,58392 € | 5.791,96 € |
| Unit Price without VAT: | 17,96000 € |
|---|---|
| Unit Price with VAT: | 21,37240 € |













