
1731092678 | |
|---|---|
DigiKey Part Number | 900-1731092678-ND |
Manufacturer | |
Manufacturer Product Number | 1731092678 |
Description | CONN D-SUB RCPT 25POS CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Category | Number of Positions |
Mfr | Number of Rows 2 |
Series | Mounting Type |
Packaging Bulk | Shell Size, Connector Layout 3 (DB, B) |
Part Status Active | Contact Type Signal |
Connector Style | Termination Crimp |
Connector Type Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30920 € | 654,60 € |
| Unit Price without VAT: | 1,30920 € |
|---|---|
| Unit Price with VAT: | 1,55795 € |

