
1731092676 | |
|---|---|
DigiKey Part Number | 900-1731092676-ND |
Manufacturer | |
Manufacturer Product Number | 1731092676 |
Description | CONN D-SUB RCPT 15POS CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Category | Number of Positions |
Mfr | Number of Rows 2 |
Series | Mounting Type |
Packaging Bulk | Shell Size, Connector Layout 2 (DA, A) |
Part Status Active | Contact Type Signal |
Connector Style | Termination Crimp |
Connector Type Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,13236 € | 566,18 € |
| Unit Price without VAT: | 1,13236 € |
|---|---|
| Unit Price with VAT: | 1,34751 € |

