
1731092673 | |
|---|---|
DigiKey Part Number | 900-1731092673-ND |
Manufacturer | |
Manufacturer Product Number | 1731092673 |
Description | CONN D-SUB PLUG 9POS CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Number of Positions |
Mfr | Number of Rows 2 |
Series | Mounting Type |
Packaging Bulk | Shell Size, Connector Layout 1 (DE, E) |
Part Status Active | Contact Type Signal |
Connector Style | Termination Crimp |
Connector Type Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07190 € | 535,95 € |
| Unit Price without VAT: | 1,07190 € |
|---|---|
| Unit Price with VAT: | 1,27556 € |

