Image for 1731092476 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731092476

DigiKey Part Number
900-1731092476-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1731092476
Description
CONN D-SUB PLUG 25P SMD R/A SLDR
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Ingress Protection
IP20
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Board Guide, Grounding Indents, Mounting Brackets
Number of Positions
Color
Natural
Number of Rows
2
Dielectric Material
Thermoplastic, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-55°C ~ 150°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable