Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731092200 | |
|---|---|
DigiKey Part Number | 900-1731092200-ND |
Manufacturer | |
Manufacturer Product Number | 1731092200 |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731092200 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Grounding Indents |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Ingress Protection IP20 |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 9 | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 1 (DE, E) | Note Contacts Sold Separately |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040009 | Molex | 580 | WM12462-ND | 2,28000 € | Parametric Equivalent |
| 1731092155 | Molex | 0 | 900-1731092155-ND | 2,47005 € | Parametric Equivalent |
| 1688858 | Phoenix Contact | 15 | 277-2719-ND | 2,98000 € | Parametric Equivalent |
| 205162-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 205162-5-ND | 6,79291 € | Parametric Equivalent |
| 205204-4 | TE Connectivity AMP Connectors | 4.218 | A1038-ND | 1,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,66020 € | 533,01 € |
| Unit Price without VAT: | 10,66020 € |
|---|---|
| Unit Price with VAT: | 12,68564 € |








