Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731092193 | |
|---|---|
DigiKey Part Number | 900-1731092193-ND |
Manufacturer | |
Manufacturer Product Number | 1731092193 |
Description | CONN D-SUB HOUSING RCPT 37POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731092193 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Obsolete | Ingress Protection IP20 |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Positions 37 | Color Green |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 4 (DC, C) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040006 | Molex | 94 | WM12459-ND | 3,65000 € | Parametric Equivalent |
| 1-2157481-4 | TE Connectivity Aerospace, Defense and Marine | 0 | A123747-ND | 83,87000 € | Parametric Equivalent |
| 1757820-4 | TE Connectivity Aerospace, Defense and Marine | 448 | A34123-ND | 18,89000 € | Parametric Equivalent |
| 205167-1 | TE Connectivity Aerospace, Defense and Marine | 40 | 1122-1150-ND | 15,37000 € | Parametric Equivalent |
| 205209-2 | TE Connectivity AMP Connectors | 1.910 | A1037-ND | 1,68000 € | Parametric Equivalent |













